+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHA0J330WR

Capacitor: electrolytic; SMD; 33uF; 6.3VDC; Ø4x5.4mm; ±20%; 1000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHA0J330WR

Alternative designations: EEE-HA0J330WR

TME Symbol:
EEEHA0J330WR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
33µF
Operating voltage
6.3V DC
Body dimensions
Ø4x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
HA
Conform to the norm
AEC-Q200
Height
5.4mm
Diameter
4mm
Gross weight0.13 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHA0J330WR
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.