+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHA1C100AR

Capacitor: electrolytic; SMD; 10uF; 16VDC; Ø4x5.4mm; ±20%; 1000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHA1C100AR

Alternative designations: EEE-HA1C100AR

TME Symbol:
EEEHA1C100AR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
16V DC
Body dimensions
Ø4x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
HA(A)
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
5.4mm
Diameter
4mm
Gross weight0.13 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHA1C100AR
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 2 000)