+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHAA221XAP

Capacitor: electrolytic; SMD; 220uF; 10VDC; Ø6.3x7.7mm; ±20%; 1000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHAA221XAP

Alternative designations: EEE-HAA221XAP

TME Symbol:
EEEHAA221XAP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
10V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Conform to the norm
AEC-Q200
Operating current
0.105A
Height
7.7mm
Diameter
6.3mm
Gross weight0.48 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEEHAA221XAP
0 in TME stock
Net price for quantities from 900 pcs - 0.33 USDGross price for quantities from 900 pcs - 0.33 USD
Net price for quantities from 3600 pcs - 0.17 USDGross price for quantities from 3600 pcs - 0.17 USD
No. of pieces (Multiplicity: 900)