+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHBH470YAP

Capacitor: electrolytic; SMD; 47uF; 50VDC; Ø6.3x7.7mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEHBH470YAP

Alternative designations: EEE-HBH470YAP

TME Symbol:
EEEHBH470YAP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
50V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HB(A)
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
7.7mm
Diameter
6.3mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHBH470YAP
0 in TME stock
Net price for quantities from 900 pcs - 0.18 USDGross price for quantities from 900 pcs - 0.18 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.