+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHC0J101P

Capacitor: electrolytic; SMD; 100uF; 6.3VDC; Ø6.3x5.8mm; ±20%; HC

Manufacturer: PANASONIC

Manufacturer part number:
EEEHC0J101P

Alternative designations: EEE-HC0J101P

TME Symbol:
EEEHC0J101P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x5.8mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...105°C
Manufacturer series
HC
Conform to the norm
AEC-Q200
Operating current
71mA
Height
5.8mm
Diameter
6.3mm
Gross weight0.403 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHC0J101P
3660 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs