+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHD0J102AP

Capacitor: electrolytic; SMD; 1000uF; 6.3VDC; Ø10x10.2mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEHD0J102AP

Alternative designations: EEE-HD0J102AP

TME Symbol:
EEEHD0J102AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1mF
Operating voltage
6.3V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
HD(A)
Conform to the norm
AEC-Q200
Operating current
313mA
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
10mm
Gross weight1.608 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHD0J102AP
77 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)