+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHD1A222AQ

Capacitor: electrolytic; SMD; 2200uF; 10VDC; Ø12.5x13.5mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEHD1A222AQ

Alternative designations: EEE-HD1A222AQ

TME Symbol:
EEEHD1A222AQ

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
2.2mF
Operating voltage
10V DC
Body dimensions
Ø12.5x13.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
HD(A)
Conform to the norm
AEC-Q200
Operating current
0.62A
Capacitors features
high temperature reflow
Height
13.5mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHD1A222AQ
0 in TME stock
Net price for quantities from 200 pcs - 0.67 USDGross price for quantities from 200 pcs - 0.67 USD
Net price for quantities from 400 pcs - 0.65 USDGross price for quantities from 400 pcs - 0.65 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Hardly available product