+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHD1C472AM

Capacitor: electrolytic; SMD; 4700uF; 16VDC; Ø18x16.5mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEEHD1C472AM

Alternative designations: EEE-HD1C472AM

TME Symbol:
EEEHD1C472AM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
4.7mF
Operating voltage
16V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Manufacturer series
HD(A)
Conform to the norm
AEC-Q200
Operating current
1.54A
Capacitors features
high temperature reflow
Height
16.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHD1C472AM
0 in TME stock
Net price for quantities from 125 pcs - 1.25 USDGross price for quantities from 125 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.20 USDGross price for quantities from 250 pcs - 1.20 USD
No. of pieces (Multiplicity: 125)
Hardly available product