+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHD1E100AR

Capacitor: electrolytic; SMD; 10uF; 25VDC; Ø5x5.8mm; ±20%; 5000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHD1E100AR

Alternative designations: EEE-HD1E100AR

TME Symbol:
EEEHD1E100AR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
25V DC
Body dimensions
Ø5x5.8mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
HD(A)
Conform to the norm
AEC-Q200
Operating current
28mA
Capacitors features
high temperature reflow
Height
5.8mm
Diameter
5mm
Gross weight0.275 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHD1E100AR
206 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)