+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHD1J100P

Capacitor: electrolytic; SMD; 10uF; 63VDC; Ø8x6.2mm; ±20%; 5000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHD1J100P

Alternative designations: EEE-HD1J100P

TME Symbol:
EEEHD1J100P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
63V DC
Body dimensions
Ø8x6.2mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
45mA
Height
6.2mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHD1J100P
0 in TME stock
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1 000)