+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHP1C100R

Capacitor: electrolytic; SMD; 10uF; 16VDC; Ø5x5.8mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHP1C100R

Alternative designations: EEE-HP1C100R

TME Symbol:
EEEHP1C100R

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
16V DC
Body dimensions
Ø5x5.8mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
HB
Conform to the norm
AEC-Q200
Height
5.8mm
Diameter
5mm
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHP1C100R
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.