+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG1A331UV

Capacitor: electrolytic; SMD; 330uF; 10VDC; Ø8x10.5mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEETG1A331UV

Alternative designations: EEE-TG1A331UV

TME Symbol:
EEETG1A331UV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
10V DC
Body dimensions
Ø8x10.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...125°C
Conform to the norm
AEC-Q200
Operating current
197mA
Height
10.5mm
Diameter
8mm
Gross weight0.98 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEETG1A331UV
0 in TME stock
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 2000 pcs - 0.69 USDGross price for quantities from 2000 pcs - 0.69 USD
Net price for quantities from 3000 pcs - 0.67 USDGross price for quantities from 3000 pcs - 0.67 USD
Net price for quantities from 5000 pcs - 0.64 USDGross price for quantities from 5000 pcs - 0.64 USD
No. of pieces (Multiplicity: 500)