+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG1H220P

Capacitor: electrolytic; SMD; 22uF; 50VDC; Ø8x6.2mm; 1000h; 1.6Ω

Manufacturer: PANASONIC

Manufacturer part number:
EEETG1H220P

Alternative designations: EEE-TG1H220P

TME Symbol:
EEETG1H220P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
50V DC
Body dimensions
Ø8x6.2mm
Service life
1000h
Impedance
1.6Ω
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
80mA
Height
6.2mm
Diameter
8mm
Gross weight0.652 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1H220P
548 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs