+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG1H330P

Capacitor: electrolytic; SMD; 33uF; 50VDC; Ø8x10.2mm; 2000h; 750mΩ

Manufacturer: PANASONIC

Manufacturer part number:
EEETG1H330P

Alternative designations: EEE-TG1H330P

TME Symbol:
EEETG1H330P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
33µF
Operating voltage
50V DC
Body dimensions
Ø8x10.2mm
Service life
2000h
Impedance
0.75Ω
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
133mA
Height
10.2mm
Diameter
8mm
Gross weight1.077 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1H330P
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.