+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG1J100P

Capacitor: electrolytic; SMD; 10uF; 63VDC; Ø8x6.2mm; 1000h; 2.2Ω

Manufacturer: PANASONIC

Manufacturer part number:
EEETG1J100P

Alternative designations: EEE-TG1J100P

TME Symbol:
EEETG1J100P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
63V DC
Body dimensions
Ø8x6.2mm
Service life
1000h
Impedance
2.2Ω
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
55mA
Height
6.2mm
Diameter
8mm
Gross weight0.661 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1J100P
88 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)