+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG1J220P

Capacitor: electrolytic; SMD; 22uF; 63VDC; Ø8x10.2mm; 2000h; 1Ω

Manufacturer: PANASONIC

Manufacturer part number:
EEETG1J220P

Alternative designations: EEE-TG1J220P

TME Symbol:
EEETG1J220P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
63V DC
Body dimensions
Ø8x10.2mm
Service life
2000h
Impedance
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
0.1A
Height
10.2mm
Diameter
8mm
Gross weight1.082 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1J220P
76 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.