+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG1K470UP

Capacitor: electrolytic; SMD; 47uF; 80VDC; Ø10x10.2mm; 2000h; 1Ω

Manufacturer: PANASONIC

Manufacturer part number:
EEETG1K470UP

Alternative designations: EEE-TG1K470UP

TME Symbol:
EEETG1K470UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
80V DC
Body dimensions
Ø10x10.2mm
Service life
2000h
Impedance
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
90mA
Height
10.2mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1K470UP
0 in TME stock
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
No. of pieces (Multiplicity: 500)