+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG1V330V

Capacitor: electrolytic; SMD; 33uF; 35VDC; Ø8x6.2mm; 1000h; TG

Manufacturer: PANASONIC

Manufacturer part number:
EEETG1V330V

Alternative designations: EEE-TG1V330V

TME Symbol:
EEETG1V330V

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
33µF
Operating voltage
35V DC
Body dimensions
Ø8x6.2mm
Service life
1000h
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
0.1A
Height
6.2mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1V330V
0 in TME stock
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1 000)