+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG2A330P

Capacitor: electrolytic; SMD; 33uF; 100VDC; Ø10x10.2mm; 2000h; 1Ω

Manufacturer: PANASONIC

Manufacturer part number:
EEETG2A330P

Alternative designations: EEE-TG2A330P

TME Symbol:
EEETG2A330P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
33µF
Operating voltage
100V DC
Body dimensions
Ø10x10.2mm
Service life
2000h
Impedance
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
90mA
Height
10.2mm
Diameter
10mm
Gross weight1.803 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG2A330P
10 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 40 pcs - 0.66 USDGross price for quantities from 40 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 200 pcs - 0.56 USDGross price for quantities from 200 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs