+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETK1A102AQ

Capacitor: electrolytic; SMD; 1000uF; 10VDC; Ø12.5x13.5mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEETK1A102AQ

Alternative designations: EEE-TK1A102AQ

TME Symbol:
EEETK1A102AQ

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1mF
Operating voltage
10V DC
Body dimensions
Ø12.5x13.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.12Ω
Operating temperature
-40...125°C
Conform to the norm
AEC-Q200
Operating current
0.8A
Height
13.5mm
Diameter
12.5mm
Gross weight3.04 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEETK1A102AQ
0 in TME stock
Net price for quantities from 200 pcs - 0.92 USDGross price for quantities from 200 pcs - 0.92 USD
Net price for quantities from 400 pcs - 0.84 USDGross price for quantities from 400 pcs - 0.84 USD
Net price for quantities from 600 pcs - 0.79 USDGross price for quantities from 600 pcs - 0.79 USD
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD
Net price for quantities from 1400 pcs - 0.75 USDGross price for quantities from 1400 pcs - 0.75 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.