+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETK1C681AQ

Capacitor: electrolytic; SMD; 680uF; 16VDC; Ø12.5x13.5mm; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEETK1C681AQ

Alternative designations: EEE-TK1C681AQ

TME Symbol:
EEETK1C681AQ

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
680µF
Operating voltage
16V DC
Body dimensions
Ø12.5x13.5mm
Service life
2000h
Impedance
0.12Ω
Operating temperature
-40...125°C
Manufacturer series
TK
Operating current
0.8A
Height
13.5mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETK1C681AQ
0 in TME stock
Net price for quantities from 200 pcs - 1.40 USDGross price for quantities from 200 pcs - 1.40 USD
Net price for quantities from 400 pcs - 1.10 USDGross price for quantities from 400 pcs - 1.10 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.