+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETK1H471AM

Capacitor: electrolytic; SMD; 470uF; 50VDC; Ø16x16.5mm; 2000h; TK


Manufacturer: PANASONIC

Manufacturer part number:
EEETK1H471AM

Alternative designations: EEE-TK1H471AM

TME Symbol:
EEETK1H471AM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
470µF
Operating voltage
50V DC
Body dimensions
Ø16x16.5mm
Service life
2000h
Impedance
0.15Ω
Operating temperature
-40...125°C
Manufacturer series
TK
Operating current
0.9A
Height
16.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETK1H471AM
0 in TME stock
Net price for quantities from 125 pcs - 1.11 USDGross price for quantities from 125 pcs - 1.11 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.