+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETK1J101AQ

Capacitor: electrolytic; SMD; 100uF; 63VDC; Ø12.5x13.5mm; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEETK1J101AQ

Alternative designations: EEE-TK1J101AQ

TME Symbol:
EEETK1J101AQ

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
63V DC
Body dimensions
Ø12.5x13.5mm
Service life
2000h
Impedance
0.26Ω
Operating temperature
-40...125°C
Manufacturer series
TK
Operating current
0.35A
Height
13.5mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETK1J101AQ
0 in TME stock
Net price for quantities from 200 pcs - 0.80 USDGross price for quantities from 200 pcs - 0.80 USD
Net price for quantities from 400 pcs - 0.77 USDGross price for quantities from 400 pcs - 0.77 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.