+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETK1J331AM

Capacitor: electrolytic; SMD; 330uF; 63VDC; Ø16x16.5mm; 2000h; TK

Manufacturer: PANASONIC

Manufacturer part number:
EEETK1J331AM

Alternative designations: EEE-TK1J331AM

TME Symbol:
EEETK1J331AM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
63V DC
Body dimensions
Ø16x16.5mm
Service life
2000h
Impedance
0.18Ω
Operating temperature
-40...125°C
Manufacturer series
TK
Operating current
0.5A
Height
16.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETK1J331AM
0 in TME stock
Net price for quantities from 125 pcs - 1.12 USDGross price for quantities from 125 pcs - 1.12 USD
No. of pieces (Multiplicity: 125)