+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETK1V102AM

Capacitor: electrolytic; SMD; 1000uF; 35VDC; Ø18x16.5mm; ±20%; 75mΩ

Manufacturer: PANASONIC

Manufacturer part number:
EEETK1V102AM

Alternative designations: EEE-TK1V102AM

TME Symbol:
EEETK1V102AM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1mF
Operating voltage
35V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
2000h
Impedance
75mΩ
Operating temperature
-40...125°C
Manufacturer series
TK(A)
Conform to the norm
AEC-Q200
Operating current
1.3A
Capacitors features
high temperature reflow
Height
16.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETK1V102AM
0 in TME stock
Net price for quantities from 125 pcs - 1.36 USDGross price for quantities from 125 pcs - 1.36 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.