+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETKC222UAM

Capacitor: electrolytic; SMD; 2200uF; 16VDC; Ø16x16.5mm; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEETKC222UAM

Alternative designations: EEE-TKC222UAM

TME Symbol:
EEETKC222UAM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
2.2mF
Operating voltage
16V DC
Body dimensions
Ø16x16.5mm
Service life
2000h
Impedance
80mΩ
Operating temperature
-40...125°C
Manufacturer series
TK
Operating current
1.1A
Height
16.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETKC222UAM
0 in TME stock
Net price for quantities from 125 pcs - 1.36 USDGross price for quantities from 125 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.22 USDGross price for quantities from 250 pcs - 1.22 USD
Net price for quantities from 375 pcs - 1.16 USDGross price for quantities from 375 pcs - 1.16 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.14 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.