+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETKK221UAM

Capacitor: electrolytic; SMD; 220uF; 80VDC; Ø16x16.5mm; 2000h; TK


Manufacturer: PANASONIC

Manufacturer part number:
EEETKK221UAM

Alternative designations: EEE-TKK221UAM

TME Symbol:
EEETKK221UAM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
80V DC
Body dimensions
Ø16x16.5mm
Service life
2000h
Impedance
0.3Ω
Operating temperature
-40...125°C
Manufacturer series
TK
Operating current
0.35A
Height
16.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETKK221UAM
0 in TME stock
Net price for quantities from 125 pcs - 1.47 USDGross price for quantities from 125 pcs - 1.47 USD
Net price for quantities from 250 pcs - 1.35 USDGross price for quantities from 250 pcs - 1.35 USD
Net price for quantities from 375 pcs - 1.30 USDGross price for quantities from 375 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
Net price for quantities from 625 pcs - 1.21 USDGross price for quantities from 625 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 1.18 USDGross price for quantities from 1000 pcs - 1.18 USD
Net price for quantities from 1250 pcs - 1.16 USDGross price for quantities from 1250 pcs - 1.16 USD
Net price for quantities from 2000 pcs - 1.13 USDGross price for quantities from 2000 pcs - 1.13 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.