+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETKV471UAV

Capacitor: electrolytic; SMD; 470uF; 35VDC; Ø12.5x13.5mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEETKV471UAV

Alternative designations: EEE-TKV471UAV

TME Symbol:
EEETKV471UAV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
470µF
Operating voltage
35V DC
Body dimensions
Ø12.5x13.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...125°C
Manufacturer series
TK
Conform to the norm
AEC-Q200
Operating current
0.8A
Height
13.5mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETKV471UAV
0 in TME stock
Net price for quantities from 200 pcs - 1.64 USDGross price for quantities from 200 pcs - 1.64 USD
Net price for quantities from 400 pcs - 1.45 USDGross price for quantities from 400 pcs - 1.45 USD
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.