+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETKV681UAM

Capacitor: electrolytic; SMD; 680uF; 35VDC; Ø16x16.5mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEETKV681UAM

Alternative designations: EEE-TKV681UAM

TME Symbol:
EEETKV681UAM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
680µF
Operating voltage
35V DC
Body dimensions
Ø16x16.5mm
Tolerance
±20%
Service life
2000h
Impedance
80mΩ
Operating temperature
-40...125°C
Manufacturer series
TK(A)
Conform to the norm
AEC-Q200
Operating current
1.1A
Capacitors features
high temperature reflow
Height
16.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETKV681UAM
0 in TME stock
Net price for quantities from 125 pcs - 1.42 USDGross price for quantities from 125 pcs - 1.42 USD
Net price for quantities from 250 pcs - 1.29 USDGross price for quantities from 250 pcs - 1.29 USD
Net price for quantities from 375 pcs - 1.23 USDGross price for quantities from 375 pcs - 1.23 USD
Net price for quantities from 500 pcs - 1.19 USDGross price for quantities from 500 pcs - 1.19 USD
Net price for quantities from 625 pcs - 1.17 USDGross price for quantities from 625 pcs - 1.17 USD
Net price for quantities from 1000 pcs - 1.15 USDGross price for quantities from 1000 pcs - 1.15 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.