+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETP1E272V

Capacitor: electrolytic; SMD; 2700uF; 25VDC; Ø18x16.5mm; 3000h

Manufacturer: PANASONIC

Manufacturer part number:
EEETP1E272V

Alternative designations: EEE-TP1E272V

TME Symbol:
EEETP1E272V

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
2.7mF
Operating voltage
25V DC
Body dimensions
Ø18x16.5mm
Service life
3000h
Impedance
45mΩ
Operating temperature
-40...125°C
Manufacturer series
TP
Operating current
2.6A
Height
16.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETP1E272V
0 in TME stock
Net price for quantities from 125 pcs - 1.96 USDGross price for quantities from 125 pcs - 1.96 USD
Net price for quantities from 250 pcs - 1.85 USDGross price for quantities from 250 pcs - 1.85 USD
Net price for quantities from 375 pcs - 1.81 USDGross price for quantities from 375 pcs - 1.81 USD
No. of pieces (Multiplicity: 125)