+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETP1H132V

Capacitor: electrolytic; SMD; 1300uF; 50VDC; Ø18x21.5mm; 4000h

Manufacturer: PANASONIC

Manufacturer part number:
EEETP1H132V

Alternative designations: EEE-TP1H132V

TME Symbol:
EEETP1H132V

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1.3mF
Operating voltage
50V DC
Body dimensions
Ø18x21.5mm
Service life
4000h
Impedance
60mΩ
Operating temperature
-40...125°C
Manufacturer series
TP
Operating current
2.9A
Height
21.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETP1H132V
0 in TME stock
Net price for quantities from 75 pcs - 2.14 USDGross price for quantities from 75 pcs - 2.14 USD
Net price for quantities from 150 pcs - 1.94 USDGross price for quantities from 150 pcs - 1.94 USD
Net price for quantities from 225 pcs - 1.89 USDGross price for quantities from 225 pcs - 1.89 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.