+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETP1K511V

Capacitor: electrolytic; SMD; 510uF; 80VDC; Ø18x16.5mm; 3000h; 95mΩ

Manufacturer: PANASONIC

Manufacturer part number:
EEETP1K511V

Alternative designations: EEE-TP1K511V

TME Symbol:
EEETP1K511V

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
510µF
Operating voltage
80V DC
Body dimensions
Ø18x16.5mm
Service life
3000h
Impedance
95mΩ
Operating temperature
-40...125°C
Manufacturer series
TP
Operating current
2A
Height
16.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETP1K511V
0 in TME stock
Net price for quantities from 125 pcs - 1.89 USDGross price for quantities from 125 pcs - 1.89 USD
Net price for quantities from 250 pcs - 1.82 USDGross price for quantities from 250 pcs - 1.82 USD
No. of pieces (Multiplicity: 125)