+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETQV101XAV

Capacitor: electrolytic; SMD; 100uF; 35VDC; Ø6.3x8mm; 2000h; TQ

Manufacturer: PANASONIC

Manufacturer part number:
EEETQV101XAV

Alternative designations: EEE-TQV101XAV

TME Symbol:
EEETQV101XAV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø6.3x8mm
Service life
2000h
Operating temperature
-40...125°C
Manufacturer series
TQ
Operating current
197mA
Height
8mm
Diameter
6.3mm
Gross weight0.48 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETQV101XAV
0 in TME stock
Net price for quantities from 900 pcs - 0.59 USDGross price for quantities from 900 pcs - 0.59 USD
Net price for quantities from 1800 pcs - 0.56 USDGross price for quantities from 1800 pcs - 0.56 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.