+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETQV470XAP

Capacitor: electrolytic; SMD; 47uF; 35VDC; Ø6.3x7.7mm; 2000h; 300mΩ

Manufacturer: PANASONIC

Manufacturer part number:
EEETQV470XAP

Alternative designations: EEE-TQV470XAP

TME Symbol:
EEETQV470XAP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
35V DC
Body dimensions
Ø6.3x7.7mm
Service life
2000h
Impedance
0.3Ω
Operating temperature
-40...125°C
Manufacturer series
TQ
Operating current
197mA
Height
7.7mm
Diameter
6.3mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETQV470XAP
0 in TME stock
Net price for quantities from 900 pcs - 0.37 USDGross price for quantities from 900 pcs - 0.37 USD
Net price for quantities from 1800 pcs - 0.35 USDGross price for quantities from 1800 pcs - 0.35 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.