+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEFCX1C680R

Capacitor: polymer; low ESR; 68uF; 16VDC; SMD; CX; ±20%; 40mΩ

Manufacturer: PANASONIC

Manufacturer part number:
EEFCX1C680R

Alternative designations: EEF-CX1C680R

TME Symbol:
EEFCX1C680R

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
68µF
Operating voltage
16V DC
Mounting
SMD
Manufacturer series
CX
Tolerance
±20%
Body dimensions
1.9x7.3x4.3mm
Impedance
40mΩ
Operating temperature
-55...105°C
Gross weight0.157 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
EEFCX1C680R
0 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.54 USDGross price for quantities from 5 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)