+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEFGX0D471R

Capacitor: polymer; low ESR; 470uF; 2VDC; SMD; SP-CAP GX; ±20%; 3mΩ

Manufacturer: PANASONIC

Manufacturer part number:
EEFGX0D471R

Alternative designations: EEF-GX0D471R

TME Symbol:
EEFGX0D471R

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
470µF
Operating voltage
2V DC
Mounting
SMD
Manufacturer series
SP-CAP GX
Tolerance
±20%
Body dimensions
1.9x7.3x4.3mm
Impedance
3mΩ
Operating temperature
-55...105°C
Gross weight0.171 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
EEFGX0D471R
54 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 250 pcs - 0.82 USDGross price for quantities from 250 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)