+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHAZE1E331B

Capacitor: hybrid; H: 9.5mm; 330uF; 25VDC; 900mA; THT; ESR: 20mΩ; ZE-A

Manufacturer: PANASONIC

Manufacturer part number:
EEHAZE1E331B

Alternative designations: EEH-AZE1E331B

TME Symbol:
EEHAZE1E331B

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
9.5mm
Capacitance
330µF
Operating voltage
25V DC
Operating current
0.9A
Mounting
THT
ESR value
20mΩ
Manufacturer series
ZE-A
Tolerance
±20%
Body dimensions
Ø10x9.5mm
Service life
2000h
Terminal pitch
5mm
Conform to the norm
AEC-Q200
Operating temperature
-55...145°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight1.91 g
Certificates
See other products in this category: THT Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHAZE1E331B
0 in TME stock
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.