+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHAZF1E151B

Capacitor: hybrid; H: 9.5mm; 150uF; 25VDC; 800mA; THT; ESR: 27mΩ; ZF-A


Manufacturer: PANASONIC

Manufacturer part number:
EEHAZF1E151B

Alternative designations: EEH-AZF1E151B

TME Symbol:
EEHAZF1E151B

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
9.5mm
Capacitance
150µF
Operating voltage
25V DC
Operating current
0.8A
Mounting
THT
ESR value
27mΩ
Manufacturer series
ZF-A
Tolerance
±20%
Body dimensions
Ø8x9.5mm
Service life
1000h
Terminal pitch
3.5mm
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Diameter
8mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight1.49 g
Certificates
See other products in this category: THT Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHAZF1E151B
0 in TME stock
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.