+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEHZU1E102UP

Capacitor: hybrid; H: 16.5mm; 1000uF; 25VDC; 6.1A; SMD; ESR: 8mΩ; ZUU

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EEHZU1E102UP
TME Symbol:
EEHZU1E102UP

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
16.5mm
Capacitance
1mF
Operating voltage
25V DC
Operating current
6.1A
Mounting
SMD
ESR value
8mΩ
Manufacturer series
ZUU
Tolerance
±20%
Body dimensions
Ø10x16.5mm
Service life
4000h
Operating temperature
-55...135°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight2.417 g
Certificates
See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZU1E102UP
0 in TME stock
Net price for quantities from 500 pcs - 1.59 USDGross price for quantities from 500 pcs - 1.59 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.