+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEB1J3R3SB

Capacitor: electrolytic; THT; 3.3uF; 63VDC; Ø5x11mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUEB1J3R3SB

Alternative designations: EEU-EB1J3R3SB

TME Symbol:
EEUEB1J3R3SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3µF
Operating voltage
63V DC
Body dimensions
Ø5x11mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Operating current
20mA
Height
11mm
Diameter
5mm
Gross weight0.055 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUEB1J3R3SB
0 in TME stock
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.