+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEB1J470SJ

Capacitor: electrolytic; 47uF; 63VDC; 8x11.5mm; ±20%; 5000h; EB

Manufacturer: PANASONIC

Manufacturer part number:
EEUEB1J470SJ
TME Symbol:
EEUEB1J470SJ

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
47µF
Operating voltage
63V DC
Body dimensions
8x11.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 105°C
Manufacturer series
EB
Gross weight1.056 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEB1J470SJ
0 in TME stock
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.