+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2G330S

Capacitor: electrolytic; low ESR; THT; 33uF; 400VDC; Ø16x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUED2G330S

Alternative designations: EEU-ED2G330S

TME Symbol:
EEUED2G330S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
33µF
Operating voltage
400V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
0.73A
Height
20mm
Diameter
16mm
Gross weight6.49 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2G330S
143 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 20 pcs - 1.37 USDGross price for quantities from 20 pcs - 1.37 USD
Net price for quantities from 40 pcs - 1.18 USDGross price for quantities from 40 pcs - 1.18 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 150 pcs - 0.97 USDGross price for quantities from 150 pcs - 0.97 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcs