+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2G220S

Capacitor: electrolytic; low ESR; THT; 22uF; 400VDC; Ø16x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2G220S

Alternative designations: EEU-EE2G220S

TME Symbol:
EEUEE2G220S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
400V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
860mA
Capacitors features
long life
Height
20mm
Diameter
16mm
Gross weight6.16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2G220S
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 20 pcs - 1.50 USDGross price for quantities from 20 pcs - 1.50 USD
Net price for quantities from 40 pcs - 1.32 USDGross price for quantities from 40 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.27 USDGross price for quantities from 50 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD
Net price for quantities from 400 pcs - 1.00 USDGross price for quantities from 400 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsCardboard = 400 pcs