+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2G470S

Capacitor: electrolytic; low ESR; THT; 47uF; 400VDC; Ø18x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2G470S

Alternative designations: EEU-EE2G470S

TME Symbol:
EEUEE2G470S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
400V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
1.18A
Height
20mm
Diameter
18mm
Gross weight8.675 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2G470S
160 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 3 pcs - 2.45 USDGross price for quantities from 3 pcs - 2.45 USD
Net price for quantities from 5 pcs - 2.29 USDGross price for quantities from 5 pcs - 2.29 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD
Net price for quantities from 20 pcs - 1.80 USDGross price for quantities from 20 pcs - 1.80 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 250 pcs - 1.35 USDGross price for quantities from 250 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs