+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2W330SB

Capacitor: electrolytic; low ESR; THT; 33uF; 450VDC; Ø18x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2W330SB

Alternative designations: EEU-EE2W330SB

TME Symbol:
EEUEE2W330SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
33µF
Operating voltage
450V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Operating current
1A
Height
20mm
Diameter
18mm
Gross weight11.34 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUEE2W330SB
0 in TME stock
Net price for quantities from 250 pcs - 1.31 USDGross price for quantities from 250 pcs - 1.31 USD
No. of pieces (Multiplicity: 250)