+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC0J152

Capacitor: electrolytic; low ESR; THT; 1500uF; 6.3VDC; Ø10x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC0J152

Alternative designations: EEU-FC0J152

TME Symbol:
EEUFC0J152

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.5mF
Operating voltage
6.3V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Impedance
52mΩ
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
20mm
Diameter
10mm
Gross weight2.16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC0J152
198 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 3 pcs - 0.79 USDGross price for quantities from 3 pcs - 0.79 USD
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 15 pcs - 0.51 USDGross price for quantities from 15 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs