+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1J181S

Capacitor: electrolytic; low ESR; THT; 180uF; 63VDC; Ø12.5x15mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1J181S

Alternative designations: EEU-FC1J181S

TME Symbol:
EEUFC1J181S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
180µF
Operating voltage
63V DC
Body dimensions
Ø12.5x15mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
0.15Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
15mm
Diameter
12.5mm
Gross weight2.7 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1J181S
113 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 2 pcs - 1.23 USDGross price for quantities from 2 pcs - 1.23 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs