+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM0J102B

Capacitor: electrolytic; low ESR; THT; 1000uF; 6.3VDC; Ø10x12.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM0J102B

Alternative designations: EEU-FM0J102B

TME Symbol:
EEUFM0J102B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
6.3V DC
Body dimensions
Ø10x12.5mm
Tolerance
±20%
Service life
4000h
Impedance
38mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
12.5mm
Diameter
10mm
Gross weight1.547 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM0J102B
928 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 500 pcs