+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM0J562SB

Capacitor: electrolytic; THT; 5600uF; 6.3VDC; Ø16x20mm; ±20%; 17mΩ

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM0J562SB

Alternative designations: EEU-FM0J562SB

TME Symbol:
EEUFM0J562SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
5.6mF
Operating voltage
6.3V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Impedance
17mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
20mm
Diameter
16mm
Gross weight8.03 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM0J562SB
0 in TME stock
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
Net price for quantities from 1250 pcs - 0.82 USDGross price for quantities from 1250 pcs - 0.82 USD
Net price for quantities from 2500 pcs - 0.79 USDGross price for quantities from 2500 pcs - 0.79 USD
Net price for quantities from 10000 pcs - 0.73 USDGross price for quantities from 10000 pcs - 0.73 USD
No. of pieces (Multiplicity: 250)