+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFM0J821L

Capacitor: electrolytic; low ESR; THT; 820uF; 6.3VDC; Ø8x15mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM0J821L

Alternative designations: EEU-FM0J821L

TME Symbol:
EEUFM0J821L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
820µF
Operating voltage
6.3V DC
Body dimensions
Ø8x15mm
Tolerance
±20%
Service life
3000h
Impedance
41mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
15mm
Diameter
8mm
Gross weight1.288 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM0J821L
169 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 200 pcs - 0.25 USDGross price for quantities from 200 pcs - 0.25 USD
Net price for quantities from 600 pcs - 0.24 USDGross price for quantities from 600 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs